
TPS61010DGSR | |
|---|---|
DigiKey Part Number | 296-25778-2-ND - Tape & Reel (TR) 296-25778-1-ND - Cut Tape (CT) 296-25778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61010DGSR |
Description | IC REG BOOST ADJ 1.07A 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.07A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61010DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,41500 € | 34,15 € |
| 25 | 3,14960 € | 78,74 € |
| 100 | 2,85810 € | 285,81 € |
| 250 | 2,71908 € | 679,77 € |
| 500 | 2,63532 € | 1 317,66 € |
| 1 000 | 2,56633 € | 2 566,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,49350 € | 6 233,75 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,51040 € |


