Battery Multi-Function Controller IC Lithium Ion/Polymer 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65012RGZR

DigiKey Part Number
296-16831-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65012RGZR
Description
IC BATT MFUNC LI-ION 1CEL 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65012RGZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
-
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22 500 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,70471 €6 761,77 €
Manufacturers Standard Package
Unit Price without VAT:2,70471 €
Unit Price with VAT:3,32679 €

Other Suppliers on DigiKey

22 500In Stock
Ships from Rochester Electronics, LLC