
TPS65290BMRHFR | |
|---|---|
DigiKey Part Number | TPS65290BMRHFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65290BMRHFR |
Description | IC REG CONV ENERGY 3OUT 24VQFN |
Customer Reference | |
Detailed Description | - Converter, Energy Harvesting Voltage Regulator IC 3 Output 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65290BMRHFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Energy Harvesting | |
Voltage - Input | 2.2V ~ 5V | |
Number of Outputs | 3 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |


