


TPS65262-1RHBT | |
|---|---|
DigiKey Part Number | 296-39635-2-ND - Tape & Reel (TR) 296-39635-1-ND - Cut Tape (CT) 296-39635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65262-1RHBT |
Description | IC REG 5OUT BUCK/LNR SYNC 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (2) 600kHz 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65262-1RHBT Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 4.5V ~ 18V |
Topology Step-Down (Buck) Synchronous (3), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 5 | Mounting Type Surface Mount |
Frequency - Switching 600kHz | Package / Case 32-VFQFN Exposed Pad |
Voltage/Current - Output 1 Adj to 0.6V, 3A | Supplier Device Package 32-VQFN (5x5) |
Voltage/Current - Output 2 Adj to 0.6V, 1A | Base Product Number |
Voltage/Current - Output 3 Adj to 0.6V, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,99200 € | 29,92 € |
| 25 | 2,75480 € | 68,87 € |
| 100 | 2,49390 € | 249,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,30044 € | 575,11 € |
| 500 | 2,22762 € | 1 113,81 € |
| 750 | 2,19116 € | 1 643,37 € |
| 1 250 | 2,15075 € | 2 688,44 € |
| 1 750 | 2,12714 € | 3 722,49 € |
| 2 500 | 2,10442 € | 5 261,05 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,84620 € |



