


TPS78601KTTRG3 | |
|---|---|
DigiKey Part Number | 296-50563-2-ND - Tape & Reel (TR) 296-50563-1-ND - Cut Tape (CT) 296-50563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78601KTTRG3 |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78601KTTRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.47V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 32dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,48600 € | 24,86 € |
| 25 | 2,28440 € | 57,11 € |
| 100 | 2,06240 € | 206,24 € |
| 250 | 1,95656 € | 489,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,89276 € | 946,38 € |
| 1 000 | 1,84023 € | 1 840,23 € |
| 1 500 | 1,81393 € | 2 720,89 € |
| 2 500 | 1,78479 € | 4 461,98 € |
| 3 500 | 1,76776 € | 6 187,16 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 4,05900 € |

