


LP2985-10DBVR | |
|---|---|
DigiKey Part Number | 296-24263-2-ND - Tape & Reel (TR) 296-24263-1-ND - Cut Tape (CT) 296-24263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-10DBVR |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-10DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23120 € | 5,78 € |
| 100 | 0,20050 € | 20,05 € |
| 250 | 0,18576 € | 46,44 € |
| 500 | 0,17686 € | 88,43 € |
| 1 000 | 0,16952 € | 169,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16046 € | 481,38 € |
| 6 000 | 0,15603 € | 936,18 € |
| 9 000 | 0,15381 € | 1 384,29 € |
| 15 000 | 0,15135 € | 2 270,25 € |
| 21 000 | 0,14992 € | 3 148,32 € |
| 30 000 | 0,14854 € | 4 456,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45510 € |











