
UC2844D8TR | |
|---|---|
DigiKey Part Number | 296-44341-2-ND - Tape & Reel (TR) 296-44341-1-ND - Cut Tape (CT) 296-44341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2844D8TR |
Description | IC PWM BOOST FLYBCK ISO CM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844D8TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,69640 € | 17,41 € |
| 100 | 0,61620 € | 61,62 € |
| 250 | 0,57780 € | 144,45 € |
| 500 | 0,55470 € | 277,35 € |
| 1 000 | 0,53569 € | 535,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,32502 € | 812,55 € |
| 5 000 | 0,31673 € | 1 583,65 € |
| 7 500 | 0,31258 € | 2 344,35 € |
| 12 500 | 0,30799 € | 3 849,88 € |
| 17 500 | 0,30530 € | 5 342,75 € |
| 25 000 | 0,30272 € | 7 568,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,30380 € |

