UC3833N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2 060
Unit Price: 31,92000 €
Datasheet
Linear Regulator Controller IC Positive Fixed 1 Output 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3833N

DigiKey Part Number
296-11274-5-ND
Manufacturer
Manufacturer Product Number
UC3833N
Description
IC LNR REG CTRLR 1OUT 8DIP
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 1 Output 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3833N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Positive Fixed
Number of Outputs
1
Current - Supply
9.5mA
Voltage - Input
4.5V ~ 36V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes