
UCC3813DTR-4 | |
|---|---|
DigiKey Part Number | 296-UCC3813DTR-4TR-ND - Tape & Reel (TR) 296-UCC3813DTR-4CT-ND - Cut Tape (CT) 296-UCC3813DTR-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3813DTR-4 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3813DTR-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 12V | |
Duty Cycle | 49% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36500 € | 13,65 € |
| 25 | 1,24480 € | 31,12 € |
| 100 | 1,11260 € | 111,26 € |
| 250 | 1,04948 € | 262,37 € |
| 500 | 1,01148 € | 505,74 € |
| 1 000 | 0,98017 € | 980,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,94713 € | 2 367,83 € |
| 5 000 | 0,92722 € | 4 636,10 € |
| 7 500 | 0,91724 € | 6 879,30 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,27550 € |

