UCC3813N-4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 316
Unit Price: 1,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 168
Unit Price: 0,89000 €
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3813N-4

DigiKey Part Number
296-11502-5-ND
Manufacturer
Manufacturer Product Number
UCC3813N-4
Description
IC OFFLINE SWITCH MULT TOP 8DIP
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC3813N-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
12.5 V
Voltage - Supply (Vcc/Vdd)
8.3V ~ 12V
Duty Cycle
49%
Frequency - Switching
1MHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 250 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 250In Stock
Ships from Rochester Electronics, LLC