1 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1CPC0306RR001FF-T50

DigiKey Part Number
4463-D1CPC0306RR001FF-T50TR-ND - Tape & Reel (TR)
4463-D1CPC0306RR001FF-T50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1CPC0306RR001FF-T50
Description
RES 0.001 OHM 1% 1/3W 0306
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0603 (1608 Metric), 0306
Supplier Device Package
Ratings
-
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,35300 €3,53 €
250,30000 €7,50 €
500,26720 €13,36 €
1000,23900 €23,90 €
2500,20816 €52,04 €
5000,18884 €94,42 €
1 0000,17240 €172,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,14315 €715,75 €
10 0000,13359 €1 335,90 €
15 0000,12868 €1 930,20 €
25 0000,12312 €3 078,00 €
35 0000,11981 €4 193,35 €
50 0000,11658 €5 829,00 €
60 0000,11607 €6 964,20 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,66420 €