



D1WEL0805MR024F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL0805MR024F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL0805MR024F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL0805MR024F-T5 |
Description | RES 0.024 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.083" L x 0.053" W (2.11mm x 1.35mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16460 € | 16,46 € |
| 250 | 0,14268 € | 35,67 € |
| 500 | 0,12896 € | 64,48 € |
| 1 000 | 0,11729 € | 117,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09650 € | 482,50 € |
| 10 000 | 0,08971 € | 897,10 € |
| 15 000 | 0,08622 € | 1 293,30 € |
| 25 000 | 0,08227 € | 2 056,75 € |
| 35 000 | 0,07992 € | 2 797,20 € |
| 50 000 | 0,07762 € | 3 881,00 € |
| 60 000 | 0,07652 € | 4 591,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,46740 € |

