Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6122C343MR-G

DigiKey Part Number
893-XC6122C343MR-GTR-ND - Tape & Reel (TR)
893-XC6122C343MR-GCT-ND - Cut Tape (CT)
893-XC6122C343MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6122C343MR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6122C343MR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,53000 €1,53 €
100,97300 €9,73 €
250,82560 €20,64 €
1000,65890 €65,89 €
2500,57756 €144,39 €
5000,52782 €263,91 €
1 0000,48642 €486,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,43461 €1 303,83 €
6 0000,40894 €2 453,64 €
9 0000,39599 €3 563,91 €
15 0000,38157 €5 723,55 €
21 0000,37309 €7 834,89 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,88190 €