
XC6122D528MR-G | |
|---|---|
DigiKey Part Number | 893-XC6122D528MR-GTR-ND - Tape & Reel (TR) 893-XC6122D528MR-GCT-ND - Cut Tape (CT) 893-XC6122D528MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6122D528MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6122D528MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 400ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,82560 € | 20,64 € |
| 100 | 0,65890 € | 65,89 € |
| 250 | 0,57756 € | 144,39 € |
| 500 | 0,52782 € | 263,91 € |
| 1 000 | 0,48642 € | 486,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43461 € | 1 303,83 € |
| 6 000 | 0,40894 € | 2 453,64 € |
| 9 000 | 0,39599 € | 3 563,91 € |
| 15 000 | 0,38157 € | 5 723,55 € |
| 21 000 | 0,37309 € | 7 834,89 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,88190 € |

