Clamp Ipp Tvs Diode Surface Mount ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5A5.6CJE,LM

DigiKey Part Number
DF5A5.6CJE,LMTR-ND - Tape & Reel (TR)
DF5A5.6CJE,LMCT-ND - Cut Tape (CT)
DF5A5.6CJE,LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF5A5.6CJE,LM
Description
TVS DIODE 3.5VWM ESV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount ESV
Datasheet
 Datasheet
EDA/CAD Models
DF5A5.6CJE,LM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.5V
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
29pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 539
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,08200 €0,82 €
1000,04040 €4,04 €
5000,03786 €18,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03615 €144,60 €
8 0000,03120 €249,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13530 €