
RN1107MFV,L3F(CT | |
|---|---|
DigiKey Part Number | 264-RN1107MFVL3F(TR-ND - Tape & Reel (TR) 264-RN1107MFVL3F(CT-ND - Cut Tape (CT) 264-RN1107MFVL3F(DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1107MFV,L3F(CT |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05100 € | 5,10 € |
| 500 | 0,03698 € | 18,49 € |
| 1 000 | 0,03244 € | 32,44 € |
| 2 000 | 0,02858 € | 57,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,02191 € | 175,28 € |
| 16 000 | 0,01966 € | 314,56 € |
| 24 000 | 0,01852 € | 444,48 € |
| 40 000 | 0,01723 € | 689,20 € |
| 56 000 | 0,01647 € | 922,32 € |
| 80 000 | 0,01573 € | 1 258,40 € |
| 200 000 | 0,01410 € | 2 820,00 € |
| 400 000 | 0,01309 € | 5 236,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17220 € |

