
SSM3J117TU,LF | |
|---|---|
DigiKey Part Number | SSM3J117TULFTR-ND - Tape & Reel (TR) SSM3J117TULFCT-ND - Cut Tape (CT) SSM3J117TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J117TU,LF |
Description | MOSFET P-CHANNEL 30V 2A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J117TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 117mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,16840 € | 16,84 € |
| 500 | 0,12640 € | 63,20 € |
| 1 000 | 0,11282 € | 112,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09268 € | 278,04 € |
| 6 000 | 0,08422 € | 505,32 € |
| 9 000 | 0,07991 € | 719,19 € |
| 15 000 | 0,07507 € | 1 126,05 € |
| 21 000 | 0,07220 € | 1 516,20 € |
| 30 000 | 0,06941 € | 2 082,30 € |
| 75 000 | 0,06562 € | 4 921,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52890 € |



