
RN2405,LXHF | |
|---|---|
DigiKey Part Number | 264-RN2405LXHFTR-ND - Tape & Reel (TR) 264-RN2405LXHFCT-ND - Cut Tape (CT) 264-RN2405LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2405,LXHF |
Description | TRANS PREBIAS PNP 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10200 € | 10,20 € |
| 500 | 0,07530 € | 37,65 € |
| 1 000 | 0,06666 € | 66,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05399 € | 161,97 € |
| 6 000 | 0,04861 € | 291,66 € |
| 9 000 | 0,04586 € | 412,74 € |
| 15 000 | 0,04277 € | 641,55 € |
| 21 000 | 0,04094 € | 859,74 € |
| 30 000 | 0,03916 € | 1 174,80 € |
| 75 000 | 0,03525 € | 2 643,75 € |
| 150 000 | 0,03335 € | 5 002,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33210 € |


