SSM3K15FS,LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 1 361
Unit Price: 0,20000 €
Datasheet
N-Channel 30 V 100mA (Ta) 200mW (Ta) Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K15FS,LF

DigiKey Part Number
SSM3K15FSLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM3K15FS,LF
Description
MOSFET N-CH 30V 100MA SSM
Customer Reference
Detailed Description
N-Channel 30 V 100mA (Ta) 200mW (Ta) Surface Mount SSM
Datasheet
 Datasheet
EDA/CAD Models
SSM3K15FS,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
4Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7.8 pF @ 3 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SSM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes