
SSM4K27CTTPL3 | |
|---|---|
DigiKey Part Number | SSM4K27CTTPL3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM4K27CTTPL3 |
Description | MOSFET N-CH 20V 500MA CST4 |
Customer Reference | |
Detailed Description | N-Channel 20 V 500mA (Ta) 400mW (Ta) Surface Mount CST4 (1.2x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4V | |
Rds On (Max) @ Id, Vgs | 205mOhm @ 250mA, 4V | |
Vgs(th) (Max) @ Id | 1.1V @ 1mA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 174 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST4 (1.2x0.8) | |
Package / Case | ||
Base Product Number |

