
TB6559FG,8,EL | |
|---|---|
DigiKey Part Number | TB6559FG8ELTR-ND - Tape & Reel (TR) TB6559FG8ELCT-ND - Cut Tape (CT) TB6559FG8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6559FG,8,EL |
Description | IC MOTOR DRIVER 10V-30V 16HSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS, PMOS Parallel 16-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB6559FG,8,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | NMOS, PMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Load | 10V ~ 30V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSOP (0.252", 6.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 16-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13400 € | 11,34 € |
| 25 | 1,03160 € | 25,79 € |
| 100 | 0,91910 € | 91,91 € |
| 250 | 0,86536 € | 216,34 € |
| 500 | 0,83300 € | 416,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,81111 € | 1 216,66 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,89420 € |


