Power Switch/Driver 1:1 N-Channel 300mA 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBD62502AFWG,EL

DigiKey Part Number
TBD62502AFWGELTR-ND - Tape & Reel (TR)
TBD62502AFWGELCT-ND - Cut Tape (CT)
TBD62502AFWGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBD62502AFWG,EL
Description
IC PWR SWITCH N-CHAN 1:1 16SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 300mA 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
7
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
300mA
Rds On (Typ)
-
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,88300 €8,83 €
250,80080 €20,02 €
1000,71010 €71,01 €
2500,66688 €166,72 €
5000,64084 €320,42 €
1 0000,61939 €619,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,60174 €1 203,48 €
4 0000,58721 €2 348,84 €
6 0000,57994 €3 479,64 €
10 0000,57188 €5 718,80 €
14 0000,56717 €7 940,38 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,48830 €