
TCR3EM28A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3EM28A,RFTR-ND - Tape & Reel (TR) 264-TCR3EM28A,RFCT-ND - Cut Tape (CT) 264-TCR3EM28A,RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3EM28A,RF |
Description | IC REG LINEAR 2.8V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.401V @ 300mA, 0.315V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 80dB ~ 43dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11720 € | 2,93 € |
| 100 | 0,10020 € | 10,02 € |
| 250 | 0,09204 € | 23,01 € |
| 500 | 0,08714 € | 43,57 € |
| 1 000 | 0,08309 € | 83,09 € |
| 2 500 | 0,07882 € | 197,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07624 € | 381,20 € |
| 10 000 | 0,07412 € | 741,20 € |
| 15 000 | 0,07306 € | 1 095,90 € |
| 25 000 | 0,07189 € | 1 797,25 € |
| 35 000 | 0,07120 € | 2 492,00 € |
| 50 000 | 0,07054 € | 3 527,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24600 € |

