
TK65S04N1L,LXHQ | |
|---|---|
DigiKey Part Number | 264-TK65S04N1LLXHQTR-ND - Tape & Reel (TR) 264-TK65S04N1LLXHQCT-ND - Cut Tape (CT) 264-TK65S04N1LLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK65S04N1L,LXHQ |
Description | MOSFET N-CH 40V 65A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 65A (Ta) 107W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK65S04N1L,LXHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 32.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2550 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,96800 € | 9,68 € |
| 100 | 0,64960 € | 64,96 € |
| 500 | 0,51310 € | 256,55 € |
| 1 000 | 0,46919 € | 469,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41929 € | 838,58 € |
| 4 000 | 0,38916 € | 1 556,64 € |
| 6 000 | 0,38189 € | 2 291,34 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,86960 € |

