Similar
Similar

TLP280-4(GB,J,F) | |
|---|---|
DigiKey Part Number | TLP280-4GBF-ND |
Manufacturer | |
Manufacturer Product Number | TLP280-4(GB,J,F) |
Description | OPTOISO 2.5KV 4CH TRANS 16-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |




