
TLP291(GR,SE | |
|---|---|
DigiKey Part Number | TLP291(GRSE-ND |
Manufacturer | |
Manufacturer Product Number | TLP291(GR,SE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP291(GR,SE Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 150% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.179", 4.55mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28800 € | 2,88 € |
| 175 | 0,19171 € | 33,55 € |
| 525 | 0,16827 € | 88,34 € |
| 1 050 | 0,15628 € | 164,09 € |
| 2 100 | 0,14607 € | 306,75 € |
| 5 075 | 0,13527 € | 686,50 € |
| 10 150 | 0,12825 € | 1 301,74 € |
| 25 025 | 0,12068 € | 3 020,02 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,51660 € |


