



TEC 3-4821 | |
|---|---|
DigiKey Part Number | 1951-1501-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-4821 |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-4821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 5 | 12,52400 € | 62,62 € |
| 10 | 12,32000 € | 123,20 € |
| 30 | 12,00533 € | 360,16 € |
| 50 | 11,86120 € | 593,06 € |
| 100 | 11,66820 € | 1 166,82 € |
| 250 | 11,41760 € | 2 854,40 € |
| 500 | 11,23136 € | 5 615,68 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,99000 € |

