


TES 1-0510V | |
|---|---|
DigiKey Part Number | 1951-1897-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-0510V |
Description | DC DC CONVERTER 3.3V 858MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 260mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-0510V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 260mA | |
Power (Watts) | 858 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.64" L x 0.31" W x 0.31" H (16.3mm x 8.0mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 5 | 8,57000 € | 42,85 € |
| 10 | 8,43100 € | 84,31 € |
| 30 | 8,21567 € | 246,47 € |
| 50 | 8,11720 € | 405,86 € |
| 100 | 7,98520 € | 798,52 € |
| 250 | 7,81372 € | 1 953,43 € |
| 500 | 7,68638 € | 3 843,19 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,94700 € |

