


THB 6-2423 | |
|---|---|
DigiKey Part Number | 1951-2242-ND |
Manufacturer | |
Manufacturer Product Number | THB 6-2423 |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THB 6-2423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,16000 € | 50,16 € |
| 5 | 49,25200 € | 246,26 € |
| 10 | 48,34000 € | 483,40 € |
| 30 | 46,57567 € | 1 397,27 € |
| 50 | 45,84400 € | 2 292,20 € |
| Unit Price without VAT: | 50,16000 € |
|---|---|
| Unit Price with VAT: | 61,69680 € |

