Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 18V - 36V Input
E-gnition Hamburg team

TMR 2422

DigiKey Part Number
1951-2729-ND
Manufacturer
Manufacturer Product Number
TMR 2422
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 2422 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
85mA, 85mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Factory Stock: 4 690
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,89000 €14,89 €
514,27400 €71,37 €
1013,65800 €136,58 €
3013,23167 €396,95 €
5013,02080 €651,04 €
10011,76440 €1 176,44 €
25011,25668 €2 814,17 €
50011,17062 €5 585,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,89000 €
Unit Price with VAT:18,31470 €