
TE0726-03-41C64-A | |
|---|---|
DigiKey Part Number | 1686-TE0726-03-41C64-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0726-03-41C64-A |
Description | IC MODULE ZYNQBERRY |
Customer Reference | |
Detailed Description | TE0726 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7010) 512MB 16MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Module/Board Type | MCU, FPGA | |
Core Processor | ARM Cortex-A9 | |
Co-Processor | Zynq-7000 (Z-7010) | |
Speed | - | |
Flash Size | 16MB | |
RAM Size | 512MB | |
Connector Type | CSI, DSI | |
Size / Dimension | 1.180" L x 1.570" W (30.00mm x 40.00mm) | |
Operating Temperature | 0°C ~ 70°C |

