Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC57108BQDRQ1

DigiKey Part Number
296-UCC57108BQDRQ1TR-ND - Tape & Reel (TR)
296-UCC57108BQDRQ1CT-ND - Cut Tape (CT)
296-UCC57108BQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC57108BQDRQ1
Description
AUTOMOTIVE LOW-SIDE 3A/3A DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC57108BQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8.5V ~ 26V
Logic Voltage - VIL, VIH
1.6V, 1.8V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
8ns, 14ns
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,28900 €12,89 €
251,17440 €29,36 €
1001,04870 €104,87 €
2500,98868 €247,17 €
5000,95252 €476,26 €
1 0000,92272 €922,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88594 €2 657,82 €
6 0000,86793 €5 207,58 €
9 0000,85892 €7 730,28 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,15250 €