Image for TE0782-02-92I33MA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0782-02-92I33MA

DigiKey Part Number
1686-TE0782-02-92I33MA-ND
Manufacturer
Manufacturer Product Number
TE0782-02-92I33MA
Description
IC MODULE CORTEX
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
TE0782 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7045) 1GB 32MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MCU, FPGA
Core Processor
ARM Cortex-A9
Co-Processor
Zynq-7000 (Z-7045)
Speed
-
Flash Size
32MB
RAM Size
1GB
Connector Type
Board-to-Board (BTB) Socket
Size / Dimension
3.350" L x 3.350" W (85.00mm x 85.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12 330,88000 €2 330,88 €
Manufacturers Standard Package
Unit Price without VAT:2 330,88000 €
Unit Price with VAT:2 866,98240 €