


TCT50-01E07K | |
|---|---|
DigiKey Part Number | 237-1597-ND |
Manufacturer | |
Manufacturer Product Number | TCT50-01E07K |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 120V Primary 24V Secondary 2.08A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCT50-01E07K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2.08A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 92.46mm L x 56.67mm W | |
Height - Seated (Max) | 57.40mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,75000 € | 18,75 € |
| 10 | 16,88900 € | 168,89 € |
| 25 | 16,19200 € | 404,80 € |
| 50 | 15,68140 € | 784,07 € |
| 100 | 15,18490 € | 1 518,49 € |
| 250 | 14,55064 € | 3 637,66 € |
| 500 | 14,08684 € | 7 043,42 € |
| Unit Price without VAT: | 18,75000 € |
|---|---|
| Unit Price with VAT: | 23,06250 € |


