Image for M200-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M200-000

DigiKey Part Number
M200-000-ND
Manufacturer
Manufacturer Product Number
M200-000
Description
CONN DSUB ADAPTER HD15F DB15M
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 15 HD, Female
Convert From (Adapter End)
D-Sub, 15 Pin Male
Number of Rows
2, 3
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.