
N001-004-BL | |
|---|---|
DigiKey Part Number | TL2043-ND |
Manufacturer | |
Manufacturer Product Number | N001-004-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,51000 € | 25,10 € |
| 25 | 2,35200 € | 58,80 € |
| 50 | 2,23940 € | 111,97 € |
| 100 | 2,13260 € | 213,26 € |
| 250 | 1,99900 € | 499,75 € |
| 500 | 1,90360 € | 951,80 € |
| 1 000 | 1,81278 € | 1 812,78 € |
| 2 500 | 1,69938 € | 4 248,45 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,62850 € |






