0.50' (152.4mm) Power Cord Black IEC 320-C14 To IEC 320-C5 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P014-06N

DigiKey Part Number
TL611-ND
Manufacturer
Manufacturer Product Number
P014-06N
Description
CORD 18AWG IEC320-C14 - C5 0.5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.50' (152.4mm) Power Cord Black IEC 320-C14 To IEC 320-C5 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
0.50' (152.4mm)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
2.5A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,95000 €17,95 €
1015,25500 €152,55 €
2514,29920 €357,48 €
5013,61700 €680,85 €
10012,96740 €1 296,74 €
25012,15636 €3 039,09 €
50011,93006 €5 965,03 €
Manufacturers Standard Package
Unit Price without VAT:17,95000 €
Unit Price with VAT:22,07850 €