
P049-010 | |
|---|---|
DigiKey Part Number | TL473-ND |
Manufacturer | |
Manufacturer Product Number | P049-010 |
Description | CRD 12AWG NEMA5-20P - 320C19 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,52000 € | 43,52 € |
| 10 | 36,99100 € | 369,91 € |
| 25 | 34,67600 € | 866,90 € |
| 50 | 33,02220 € | 1 651,11 € |
| 100 | 31,44780 € | 3 144,78 € |
| 250 | 31,43340 € | 7 858,35 € |
| Unit Price without VAT: | 43,52000 € |
|---|---|
| Unit Price with VAT: | 53,52960 € |























