
P500-003 | |
|---|---|
DigiKey Part Number | TL2156-ND |
Manufacturer | |
Manufacturer Product Number | P500-003 |
Description | CABLE ASSY HD15 SHLD BLK 914.4MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 3.00' (914.40mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | - |



