cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P764-010

Digi-Key Part Number
P764-010-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P764-010
Supplier
Description
CABLE KIT FOR KVM PS/2 10'
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Type
PS/2 KVM
Convert From (Adapter End)
D-Sub 15 Pos (HD15) Male, Mini DIN 6 Pos Male (2), 3.5mm Plug Male (2)
Convert To (Adapter End)
D-Sub 25 Pos (DB25) Male
Length
10.0' (3.05m)
For Use With/Related Products
B005-008 - 8-Port KVM Switch
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package1