Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 3kVA / 2250W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART3000RM2U

DigiKey Part Number
TL239-ND
Manufacturer
Manufacturer Product Number
SMART3000RM2U
Description
UPS 3KVA 2250W 9OUT RACK MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 3kVA / 2250W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
3kVA / 2250W
AC Outlets
9 (UPS)
Backup Time - Max Load
4 minutes
Media Lines Protected
-
Voltage - Output
120V
Input Connector
NEMA L5-30P
Output Connector
NEMA 5-20R (8), NEMA L5-30R (1)
Cord Length
10' (3.05m)
Size / Dimension
19.461" L x 17.319" W (494.30mm x 439.90mm)
Height
3.429" (87.10mm)
Weight
64 lbs (29 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Factory Stock: 256
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11 601,59000 €1 601,59 €
51 499,05800 €7 495,29 €
Manufacturers Standard Package
Unit Price without VAT:1 601,59000 €
Unit Price with VAT:1 969,95570 €