
U342-GU3 | |
|---|---|
DigiKey Part Number | TL1386-ND |
Manufacturer | |
Manufacturer Product Number | U342-GU3 |
Description | USB TO ETHERNET/USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Ethernet, USB | |
Convert From (Adapter End) | USB - A 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female (3) | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | External Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,52300 € | 515,23 € |
| Unit Price without VAT: | 51,52300 € |
|---|---|
| Unit Price with VAT: | 63,37329 € |






