
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | - | |
Count Rate | - | |
Time Format | 9999999.9hrs | |
Number of Characters Per Row | 8 | |
Display Type | LCD, Black Characters, Backlight | |
Display Characters - Height | 0.275" (7.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | - | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 40.60mm x 27.90mm | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 0.062 lb (28 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,63000 € | 54,63 € |
| 10 | 45,58300 € | 455,83 € |
| 25 | 43,15840 € | 1 078,96 € |
| 50 | 41,64980 € | 2 082,49 € |
| 100 | 40,37440 € | 4 037,44 € |
| Unit Price without VAT: | 54,63000 € |
|---|---|
| Unit Price with VAT: | 67,19490 € |

