OMH3075B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,31754 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3 663
Unit Price: 0,53000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 374
Unit Price: 0,56000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 997
Unit Price: 0,53000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3 914
Unit Price: 0,74000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,34455 €
Datasheet
Digital Switch Latch Open Collector Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMH3075B

DigiKey Part Number
365-1911-ND
Manufacturer
Manufacturer Product Number
OMH3075B
Description
MAGNETIC SWITCH LATCH TO92-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
OMH3075B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
27.5mT Trip, -27.5mT Release
Test Condition
-55°C ~ 125°C
Voltage - Supply
4.5V ~ 24V
Current - Supply (Max)
11mA
Current - Output (Max)
25mA
Output Type
Open Collector
Features
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,30000 €67,30 €
Unit Price without VAT:67,30000 €
Unit Price with VAT:82,77900 €