Phototransistors 935nm Side View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP555B

DigiKey Part Number
365-1606-ND
Manufacturer
Manufacturer Product Number
OP555B
Description
SENSOR PHOTO 935NM SIDE VIEW RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Phototransistors 935nm Side View Radial
Datasheet
 Datasheet
EDA/CAD Models
OP555B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
4.7 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
935nm
Viewing Angle
56°
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Side View
Operating Temperature
-40°C ~ 100°C
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,96000 €0,96 €
1000,89500 €89,50 €
2500,86920 €217,30 €
5000,84338 €421,69 €
1 0000,81757 €817,57 €
2 5000,80681 €2 017,03 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,18080 €