7A-8.000MAAJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ECS Inc.
In Stock: 16 748
Unit Price: 0,63000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Abracon LLC
In Stock: 444 477
Unit Price: 0,65000 €
Datasheet
8 MHz ±30ppm Crystal 18pF 80 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7A-8.000MAAJ-T

DigiKey Part Number
887-1448-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7A-8.000MAAJ-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 80 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7A-8.000MAAJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes