7B-8.000MAAJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ECS Inc.
In Stock: 42 887
Unit Price: 0,56000 €
Datasheet

Direct


Raltron Electronics
In Stock: 1 576
Unit Price: 0,33000 €
Datasheet

Similar


Aker Technology Corp
In Stock: 7 693
Unit Price: 0,51000 €
Datasheet

Similar


Aker Technology Corp
In Stock: 1 505
Unit Price: 0,92000 €
Datasheet
8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7B-8.000MAAJ-T

DigiKey Part Number
887-1452-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7B-8.000MAAJ-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7B-8.000MAAJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes