7WA2572007 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: 2,21647 €
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: 2,21647 €
Datasheet

Direct


Taitien
In Stock: 0
Unit Price: 0,94180 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 1 955
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


QST
In Stock: 1 788
Unit Price: 1,75000 €
Datasheet
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7WA2572007

DigiKey Part Number
887-2489-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7WA2572007
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056" (1.42mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes