
7V-14.7456MAHE-T | |
|---|---|
DigiKey Part Number | 887-1798-2-ND - Tape & Reel (TR) 887-1798-1-ND - Cut Tape (CT) 887-1798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-14.7456MAHE-T |
Description | CRYSTAL 14.7456MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,54840 € | 13,71 € |
| 50 | 0,52580 € | 26,29 € |
| 100 | 0,50400 € | 50,40 € |
| 250 | 0,47660 € | 119,15 € |
| 500 | 0,45690 € | 228,45 € |
| 1 000 | 0,43799 € | 437,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40965 € | 1 228,95 € |
| 6 000 | 0,39272 € | 2 356,32 € |
| 9 000 | 0,38315 € | 3 448,35 € |
| 15 000 | 0,37144 € | 5 571,60 € |
| 21 000 | 0,36392 € | 7 642,32 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,82410 € |

