
8Q-32.000MEIE-T | |
|---|---|
DigiKey Part Number | 887-8Q-32.000MEIE-TTR-ND - Tape & Reel (TR) 887-8Q-32.000MEIE-TCT-ND - Cut Tape (CT) 887-8Q-32.000MEIE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-32.000MEIE-T |
Description | CRYSTAL 32MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,62880 € | 15,72 € |
| 50 | 0,60300 € | 30,15 € |
| 100 | 0,57800 € | 57,80 € |
| 250 | 0,54660 € | 136,65 € |
| 500 | 0,52398 € | 261,99 € |
| 1 000 | 0,50232 € | 502,32 € |
| 2 500 | 0,47506 € | 1 187,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45544 € | 2 277,20 € |
| 10 000 | 0,43664 € | 4 366,40 € |
| 15 000 | 0,42601 € | 6 390,15 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,94710 € |

